TE Connectivity Buchanan Series Board Connector Solder, 1-Pole, 4A, 1-Way
- N° de stock RS:
- 470-688
- Numéro d'article Distrelec:
- 304-49-577
- Référence fabricant:
- 2008839-2
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 500 unités)*
379,91 €
(TVA exclue)
459,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 379,91 € | 0,76 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-688
- Numéro d'article Distrelec:
- 304-49-577
- Référence fabricant:
- 2008839-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 1 | |
| Series | Buchanan | |
| Number of Ways | 1 | |
| Termination Type | Solder | |
| Sub Type | Connector | |
| Mount Type | Board | |
| Voltage | 250V | |
| Lighting Connector Current | 4A | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Tin Plated | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 1 | ||
Series Buchanan | ||
Number of Ways 1 | ||
Termination Type Solder | ||
Sub Type Connector | ||
Mount Type Board | ||
Voltage 250V | ||
Lighting Connector Current 4A | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Tin Plated | ||
- Pays d'origine :
- TW
The TE Connectivity Wire-to-board connector is designed for applications requiring a reliable and efficient connection. The product's compact design accommodates a single position setup, optimising space on printed circuit boards while ensuring user-friendly installation. With a through-hole solder termination method, it provides excellent mechanical stability and is suitable for high-performance environments. The connector supports power and signal applications, making it an ideal choice for various electronic devices. It is built to withstand extreme conditions, boasting a wide operating temperature range and compliance with stringent industry standards for flammability and environmental safety. This connector promises both dependability and compliance, ensuring that it meets the evolving needs of modern electronic applications.
Supports a diverse range of wire-to-board applications
Designed for easy integration into printed circuit boards
Offers excellent performance in both power and signal transmission
Constructed to meet high reliability standards under demanding conditions
Features a black body design for aesthetic versatility
Capable of handling currents up to 4 A with a 250 VDC operating voltage
Available in a packaging method that facilitates efficient storage and usage
Compliant with essential regulations, ensuring safety and minimal environmental impact
Liens connexes
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Female Surface Mount 4A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Male IDC 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 1-Way
- TE Connectivity Buchanan WireMate Series Board Connector Surface Mount 1-Way
- TE Connectivity 21067 Series Board Plug Male Solder 7.5A
