TE Connectivity 20085 Series Board Connector Poke-in, 3-Pole, 6A
- N° de stock RS:
- 468-848
- Numéro d'article Distrelec:
- 304-49-574
- Référence fabricant:
- 2008552-3
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 280 unités)*
220,30 €
(TVA exclue)
266,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 220,30 € | 0,787 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-848
- Numéro d'article Distrelec:
- 304-49-574
- Référence fabricant:
- 2008552-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 20085 | |
| Pitch | 8.2mm | |
| Termination Type | Poke-in | |
| Sub Type | Connector | |
| Mount Type | Board | |
| Voltage | 60V | |
| Lighting Connector Current | 6A | |
| Wire Size | 18AWG | |
| Standards/Approvals | UL 1977, CSA C22.2 NO. 182.3 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 20085 | ||
Pitch 8.2mm | ||
Termination Type Poke-in | ||
Sub Type Connector | ||
Mount Type Board | ||
Voltage 60V | ||
Lighting Connector Current 6A | ||
Wire Size 18AWG | ||
Standards/Approvals UL 1977, CSA C22.2 NO. 182.3 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
- Pays d'origine :
- CN
The TE Connectivity 3 Position Ballast Connector is a modern solution designed for seamless connectivity in lighting applications. This connector features a screwless wire style, ensuring an efficient and reliable connection for wire-to-board configurations. Made from durable PBT GF material, its robust design allows it to withstand demanding environments, highlighting its suitability for power applications. With an innovative poke-in termination method, this connector simplifies installation while providing maximum functionality. Its compact size, with a centreline pitch of 8.2 mm, ensures it fits effortlessly into both existing and new lighting systems, making it a versatile choice for various projects.
Designed for easy integration into lighting systems
Poke-in termination facilitates quick and efficient installation
Constructed from sturdy materials to ensure longevity
Single-row configuration enhances compactness
Ideal for power applications with a maximum operating voltage of 600 VAC
Compact footprint promotes space-efficient designs
Meets UL 94V-0 flammability standards for safety
Liens connexes
- TE Connectivity Poke-in Series Surface Connector Female Solder 6A, 1-Way
- TE Connectivity Poke-In Series Connector Female Surface Mount, 6A
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity 2439396-1 Series Blind Hole Poke-In Female Poke-in 12A IP66
- TE Connectivity 22133 Series Poke-In Releasable Poke-In Female, 2-Way
- TE Connectivity, BUCHANAN WireMate Slim Poke-In Connector Accessory
- TE Connectivity Hermaphroditic Series Surface Board-to-Board Male Solder 6A
- TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in 1.5A IP66
