TE Connectivity 2213231 Series Lighting Connector Female, 5-Pole, 5-Way
- N° de stock RS:
- 467-524
- Numéro d'article Distrelec:
- 304-49-701
- Référence fabricant:
- 2213231-1
- Fabricant:
- TE Connectivity
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 467-524
- Numéro d'article Distrelec:
- 304-49-701
- Référence fabricant:
- 2213231-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | 2213231 | |
| Sub Type | Lighting Connector | |
| Connector Gender | Female | |
| Pole Format | 5 | |
| Number of Ways | 5 | |
| Contact Gender | Female | |
| Distrelec Product Id | 304-49-701 | |
| Product Type | Lighting Connector | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series 2213231 | ||
Sub Type Lighting Connector | ||
Connector Gender Female | ||
Pole Format 5 | ||
Number of Ways 5 | ||
Contact Gender Female | ||
Distrelec Product Id 304-49-701 | ||
Product Type Lighting Connector | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
- Pays d'origine :
- CN
The TE Connectivity Premium quality connector solution designed for field installations, providing reliability and ease of use in various applications. Engineered with advanced technology, it serves to facilitate seamless connectivity in demanding environments. The robust design ensures excellent performance while maintaining user-friendly characteristics, making it a preferred choice among professionals. Its versatility allows for a range of applications, ensuring that customers can rely on this connector to meet their precise requirements. The state-of-the-art construction offers durability without compromising on functionality, allowing for quick and secure installations in both commercial and industrial settings.
Designed for ease of installation in the field
Provides high reliability for critical applications
Compatible with a wide range of components for flexibility
Engineered to withstand harsh environmental conditions
Low halogen content ensures safety and compliance
Allows for fast and secure connections to enhance operational efficiency
Backed by extensive compliance documentation for customer reassurance
Liens connexes
- TE Connectivity Nector M Series Socket Socket Female, 5-Way
- NEMIQ LC Series Lighting Connector Female 32A, 10-Way
- TE Connectivity SlimSeal Series Surface Lighting Connector Female 5A, 3-Way
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Female Surface Mount 4A, 2-Way
- TE Connectivity 9-2834 Series Cable Lighting Connector Female Wire Leads 7A, 2-Way
- WAGO 890 Series Cable Lighting Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
