TE Connectivity NECTOR Series Cable Bridge Connector Male, 4-Pole, 6A, 4-Way
- N° de stock RS:
- 467-521
- Numéro d'article Distrelec:
- 304-49-693
- Référence fabricant:
- 2213142-3
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 40 unités)*
254,39 €
(TVA exclue)
307,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 254,39 € | 6,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-521
- Numéro d'article Distrelec:
- 304-49-693
- Référence fabricant:
- 2213142-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | NECTOR | |
| Number of Ways | 4 | |
| Pitch | 3.6mm | |
| Connector Gender | Male | |
| Sub Type | Bridge Connector | |
| Mount Type | Cable | |
| Voltage | 125V ac, 42V ac | |
| Lighting Connector Current | 6A | |
| Contact Gender | Male/Male | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series NECTOR | ||
Number of Ways 4 | ||
Pitch 3.6mm | ||
Connector Gender Male | ||
Sub Type Bridge Connector | ||
Mount Type Cable | ||
Voltage 125V ac, 42V ac | ||
Lighting Connector Current 6A | ||
Contact Gender Male/Male | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- Pays d'origine :
- PL
The TE Connectivity Wire-to-wire connector is engineered for exceptional performance in diverse applications, featuring a compact design with a 4-position configuration. The 3.6 mm centreline spacing ensures efficient utilisation of space while remaining compatible with various wire and cable types. It is built to facilitate seamless connections at operating voltages of up to 42 VDC, making it suitable for both power and signal circuits. Designed for easy installation and reliability, this connector assembly is ideal for bridge applications, offering robust functionality under temperatures ranging from -40 to 110 °C. With its white housing and straight orientation, it elegantly combines form and function, ensuring a significant upgrade to your wiring solutions.
Optimises space efficiency with a compact design
Compatible with a variety of wire and cable types
Facilitates reliable power and signal connectivity
Engineered to perform in extreme temperature ranges
Straight orientation ensures straightforward installation
Crafted with durable materials for enhanced longevity
Liens connexes
- TE Connectivity, NECTOR Outlet Bridge Assembly
- TE Connectivity Nector S Series Cable Connector 2-Way
- TE Connectivity NECTOR Series Nector M Pigtail Male, 5-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
- TE Connectivity NECTOR Series Cable Assembly Male 5-Way
- TE Connectivity Nector M Series Panel Mount Nector M Pigtail Male, 5-Way
- TE Connectivity NECTOR Series Cable Plug Male 2-Way
