Schneider Electric, Odace 2011 IP21 Grey Light Switch
- N° de stock RS:
- 287-6197
- Référence fabricant:
- S530476
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
22,49 €
(TVA exclue)
27,21 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 22,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 287-6197
- Référence fabricant:
- S530476
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Sockets | 1 | |
| Terminal Type | Screw | |
| Material | Thermoplastic | |
| IP Rating | IP21 | |
| Series | Odace 2011 | |
| Range | Odace | |
| Height | 71mm | |
| Depth | 41.7mm | |
| Standards/Approvals | ANSI/TIA/EIA-568-B-2, ANSI/TIA/EIA-568-B-2-1, China RoHS, EN 50173-1, EU RoHS, IEC 60603-7, IEC 60603-7-5, ISO/IEC 11801, REACH, TIA/EIA/568 | |
| Width | 71mm | |
| Colour | Grey | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Light Switch | ||
Number of Sockets 1 | ||
Terminal Type Screw | ||
Material Thermoplastic | ||
IP Rating IP21 | ||
Series Odace 2011 | ||
Range Odace | ||
Height 71mm | ||
Depth 41.7mm | ||
Standards/Approvals ANSI/TIA/EIA-568-B-2, ANSI/TIA/EIA-568-B-2-1, China RoHS, EN 50173-1, EU RoHS, IEC 60603-7, IEC 60603-7-5, ISO/IEC 11801, REACH, TIA/EIA/568 | ||
Width 71mm | ||
Colour Grey | ||
- Pays d'origine :
- DK
The Schneider Electric data socket is a high-quality RJ45 mechanism with fixing frame, suitable for Cat.6 cables up to 250 MHz. The device is designed with a sleek aluminium finish and is compatible with Infraplus and Actassi s-one products. With resistance to various chemical agents, this data socket is reliable and durable for long-term use.
STP cable shielding type for improved performance
Flush mounting for seamless installation
Thermoplastic ABS-UV stabilised material for durability
Resistant to various chemical agents for long-lasting use
Green Premium product with sustainable offer status