RS PRO White, 2 Way Rocker, 1 Gang
- N° de stock RS:
- 255-4747
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 100 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 boîte de 10 unités)*
64,57 €
(TVA exclue)
78,13 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 40 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* | Économie |
|---|---|---|---|
| 10 - 90 | 6,457 € | 64,57 € | - |
| 100 - 490 | 6,198 € | 61,98 € | 4% |
| 500 + | 5,812 € | 58,12 € | 9% |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-4747
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Material | Steel | |
| Voltage | 250V | |
| Range | Metalclad | |
| Screwed/Screwless | Screwed | |
| Finish | Metal | |
| Illumination | Non-Illuminated | |
| Fixing Standard | BS | |
| Minimum Box Depth | 40mm | |
| Depth | 42mm | |
| Height | 80mm | |
| Standards/Approvals | BS EN 60669-1 | |
| Width | 80mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Material Steel | ||
Voltage 250V | ||
Range Metalclad | ||
Screwed/Screwless Screwed | ||
Finish Metal | ||
Illumination Non-Illuminated | ||
Fixing Standard BS | ||
Minimum Box Depth 40mm | ||
Depth 42mm | ||
Height 80mm | ||
Standards/Approvals BS EN 60669-1 | ||
Width 80mm | ||
- Pays d'origine :
- CN
1 Gang 2 Way Plate Switch (10AX)
A tough, hardwearing rocker action plate switch and mounting box suitable for use in both domestic and commercial environments with a metal clad Electrophoretic coating providing strength and impact resistance. ;A stylish switch plate that is resistant to marking and easy to clean. Perfect for use for applications that require an on/off function including wall switches such as light switches at home in the shed or garage, in warehouses or in schools and hospitals.
Features and Benefits
Standards: BS EN 60669-1
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.