Legrand Grey, 1 Way Square Push Button Operator, Plexo
- N° de stock RS:
- 253-8704
- Référence fabricant:
- 069506L
- Fabricant:
- Legrand
Sous-total (1 unité)*
23,32 €
(TVA exclue)
28,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 23,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 253-8704
- Référence fabricant:
- 069506L
- Fabricant:
- Legrand
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
| Marque | Legrand | |
| Switch Type | Square Push Button Operator | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Wall | |
| Colour | Grey | |
| Material | Plastic | |
| Series | Plexo | |
| Range | Plexo | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Finish | Grey | |
| Width | 70mm | |
| Depth | 49mm | |
| Standards/Approvals | No | |
| Fixing Standard | No | |
| Faceplate Depth | 29mm | |
| Height | 70mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Legrand | ||
Switch Type Square Push Button Operator | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Wall | ||
Colour Grey | ||
Material Plastic | ||
Series Plexo | ||
Range Plexo | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Finish Grey | ||
Width 70mm | ||
Depth 49mm | ||
Standards/Approvals No | ||
Fixing Standard No | ||
Faceplate Depth 29mm | ||
Height 70mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection