Amprobe LM-120 Light Meter, 20lx to 200000 lx, ±6 %, RSCAL

Sous-total (1 unité)*

360,36 €

(TVA exclue)

436,04 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 2 unité(s) expédiée(s) à partir du 24 novembre 2026
  • Plus 4 unité(s) expédiée(s) à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +360,36 €

*Prix donné à titre indicatif

N° de stock RS:
912-0181
Référence fabricant:
LM-120
Fabricant:
Amprobe
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Amprobe

Maximum Light Level

200000lx

Product Type

Light Meter

Minimum Light Level

20lx

Accuracy

±6 %

Resolution

0.01 lux

Sensor Type

Photodiode

Battery Life

200h

Power Source

Battery

Weight

220g

Height

38mm

Length

130mm

Model Number

LM-120

Standards/Approvals

CE

Maximum Operating Temperature

50°C

Calibrated

RSCAL

Minimum Operating Temperature

-10°C

Width

63mm

Fluke Light Meter, 200000 lx Maximum Light Level, 0.01lux Resolution - LM-120


This light meter is a handheld instrument for measuring visible illumination in professional settings. It assesses light levels from a wide range of sources and displays readings in either lux or foot‑candles, enabling engineers and technicians to quantify illumination for lighting adjustments, energy management and compliance checks in industrial and commercial environments.

Features & Benefits


• Measures up to 200000 lx for assessing very bright environments
• Resolution 0.01 lux for detecting small illumination changes
• Accuracy ±6% to support precise workplace measurement
• Battery powered with 200 h runtime for extended field use
• Silicon photodiode sensor for reliable spectral response
• Data hold function to retain readings for documentation

**Applications**


• Suitable for commissioning lighting in commercial buildings
• Ideal for tuning illumination in production lines and workshops
• Used for on-site verification of lighting retrofits and controls
• Can be used for maintenance checks in facilities management
• Suitable for lighting assessments in electronics and automation labs

What temperature range can it operate within during site surveys?


It functions between -10°C and 50°C for normal use and storage conditions.

How does the instrument indicate a low battery condition?


A low battery Symbol appears on the LCD when supply voltage falls below the operating level.

What display performance can I expect during Rapid measurements?


The digital readout updates approximately 2.5 times per second to follow changing illumination.

What additional measurement modes are available beyond Basic readings?


It offers min/max capture and zeroing to establish reference baselines and Record extremes.

What certification or approval relates to electromagnetic performance?


The unit meets EMC requirements to EN 61326‑1 and carries CE approval.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.