Gossen Foto MAVOLUX 5032 C BASE Light Meter, 0.01lx to 199900 lx, ± 3% rgd ± 1 Digits
- N° de stock RS:
- 645-155
- Référence fabricant:
- F502B
- Fabricant:
- Gossen Foto
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
1 146,98 €
(TVA exclue)
1 387,85 €
(TVA incluse)
- N° de stock RS:
- 645-155
- Référence fabricant:
- F502B
- Fabricant:
- Gossen Foto
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
| Marque | Gossen Foto | |
| Product Type | Light Meter | |
| Maximum Light Level | 199900lx | |
| Minimum Light Level | 0.01lx | |
| Accuracy | ± 3% rgd ± 1 Digits | |
| Resolution | 0.1 lx | |
| Sensor Type | Single Primary | |
| Power Source | Mains Power Supply, USB | |
| Model Number | MAVOLUX 5032 C BASE | |
| Standards/Approvals | DIN 5032-7, CIE 69, ISO 9001, IEC 13032-1, EN 13032-1 appendix B | |
| Sélectionner tout | ||
|---|---|---|
Marque Gossen Foto | ||
Product Type Light Meter | ||
Maximum Light Level 199900lx | ||
Minimum Light Level 0.01lx | ||
Accuracy ± 3% rgd ± 1 Digits | ||
Resolution 0.1 lx | ||
Sensor Type Single Primary | ||
Power Source Mains Power Supply, USB | ||
Model Number MAVOLUX 5032 C BASE | ||
Standards/Approvals DIN 5032-7, CIE 69, ISO 9001, IEC 13032-1, EN 13032-1 appendix B | ||
- Pays d'origine :
- DE
The Gossen Metrawatt luxmeter is designed for medical environments such as hospitals and diagnostic workstations. It accurately measures both daylight and artificial light sources, including LEDs, making it ideal for quality assurance and compliance with DIN 6868-157 standards. With a compact design and intuitive operation, its tailored for professional use in testing room illumination levels.
Color-corrected silicon photodiode for enhanced accuracy across the visible spectrum
Internal memory capable of storing up to 100 readings for later evaluation
Measurement range extending from 0.01 lux to 199900 lux for versatile application