SICK L21S Series Laser Scanner Sender, 1 Beam(s)
- N° de stock RS:
- 285-2043
- Référence fabricant:
- L21S-21MA2A
- Fabricant:
- SICK
Sous-total (1 unité)*
117,82 €
(TVA exclue)
142,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 3 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 117,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 285-2043
- Référence fabricant:
- L21S-21MA2A
- Fabricant:
- SICK
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
| Marque | SICK | |
| Product Type | Laser Scanner | |
| Series | L21S | |
| Component Type | Sender | |
| Safety Type | 2 | |
| Number of Beams | 1 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 16m | |
| Maximum Response Time | 0.2ms | |
| Width | 18mm | |
| Length | 85.3mm | |
| Terminal Type | M12 Connector | |
| Sélectionner tout | ||
|---|---|---|
Marque SICK | ||
Product Type Laser Scanner | ||
Series L21S | ||
Component Type Sender | ||
Safety Type 2 | ||
Number of Beams 1 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 16m | ||
Maximum Response Time 0.2ms | ||
Width 18mm | ||
Length 85.3mm | ||
Terminal Type M12 Connector | ||
- Pays d'origine :
- IT
Overview
The L21 single-beam photoelectric safety switch consists of a sender and receiver. The test input on the sender allows direct functional tests. Performance level PL c in acc. with EN ISO 13849-1 or Type 2 in acc. with IEC 61496 can be achieved in conjunction with a safety controller. Suitable safety controllers are, for example, Flexi Classic or Flexi Soft. Color LEDs provide local information about the operational status.
The required range can be selected from various device versions. All versions are suitable for outdoor applications and enable even complex safeguarding tasks to be accomplished by using deflector mirrors.
At a glance
Type 2 (IEC 61496), SIL1 (IEC 61508), PL c (EN ISO 13849), only in conjunction suitable testing device, e.g., Flexi Classic or Flexi Soft
Small M18 sensors with ranges up to 10 m
Compact M30 sensors with ranges up to 60 m
Enclosure rating IP 67
Temperature range from –40 °C ... 55 °C
Metal and plastic version
Radial optics (90° deflector mirror)
Straightforward diagnostics and service
Your Benefit
Easy integration due to small, compact versions with maximum range
Directly connect to a safety controller – reducing costs
Flexible device integration makes it possible to set up individual access protections
Well suited to withstand extreme ambient conditions such as heat, cold or moisture
Applications
Fields of applications
Access or area protection in warehouse/conveyor systems
Monitoring of doors and service openings on machines
Optical safety edges for protecting automated guided vehicles
Liens connexes
- SICK L21S Series Laser Scanner Sender, 1 Beam(s)
- SICK L21E Series Laser Scanner Receiver, 1 Beam(s)
- SICK L21S Series Light Curtain Sender, 1 Beam(s)
- SICK WSU/WEU26-3 Series Laser Scanner Sender, 1 Beam(s)
- SICK L21 Series Light Beam Sender 16 m Max Range
- SICK WSU/WEU26-3 Series Laser Scanner Receiver, 1 Beam(s)
- SICK L2000 Series Light Beam Sender 60 m Max Range
- SICK 110 Series Laser Scanner Receiver 300 mm Resolution