Omron OS32C Series Laser Scanner Scanner, 70 mm Resolution

Sous-total (1 unité)*

5 031,82 €

(TVA exclue)

6 088,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +5 031,82 €

*Prix donné à titre indicatif

N° de stock RS:
215-5256
Référence fabricant:
OS32C-SP1-DM-4M
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

Laser Scanner

Series

OS32C

Beam Resolution

70mm

Component Type

Scanner

Safety Type

Type 3 Safety Laser Scanner

Standards/Approvals

EN61496-3 (Type 3 AOPDDR), CAN/CSA-C22.2 No. 14, EN61508 (SIL2), IEC61496-1/-3, IEC61508 (SIL2), EN61496-1 (Type 3 ESPE), CAN/CSA-C22.2 No. 0.8, IEC61496-3 (Type 3 AOPDDR), IEC61496-1 (Type 3 ESPE), UL508, UL1998

Maximum Protective Width

4m

Maximum Supply Voltage

30V dc

Maximum Scanning Distance

15m

Width

105mm

Length

143mm

Height

105mm

Maximum Response Time

680ms

Omron OS32C Series Laser Scanner, 15m Maximum Scanning Distance, 4m Maximum Protective Width - OS32C-SP1-DM-4M


This laser scanner provides area protection and object detection for industrial automation environments. It is designed to monitor hazardous zones and moving equipment, operating as a safety device that detects intrusions across a protected plane. The unit is suitable for factory‑floor integration where spatial awareness and automated safety intervention are required.

Features & Benefits


• Type 3 safety classification enabling enhanced risk reduction
• Maximum scanning reach of 15m for extended coverage
• Protective width capability up to 4m for broad zone monitoring
• Maximum response time 680ms for timely safety actions

**Applications**


• Suitable for perimeter protection around robotic cells
• Ideal for aisle monitoring in automated warehousing
• Used for access control at automated guided vehicle passages
• Can be used for presence detection on conveyor lines

What electrical Interface is required for integration with control panels?


It requires a DC supply up to 30V for powering its detection and signalling circuitry and is compatible with typical industrial 24 to 30V DC control systems.

What spatial resolution can be expected for distinguishing small objects?


The scanner resolves beams at 70mm intervals, which allows it to differentiate relatively small intrusions within its monitored plane.

How quickly will the scanner signal a detected intrusion?


The unit reports detected events with a maximum response latency of 680ms, supporting prompt safety interlocks and downstream control actions.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.