Banner SGS Series Light Curtain Sender, 2 Beam(s), 500 mm Resolution
- N° de stock RS:
- 294-994
- Référence fabricant:
- SGSMA2-500Q12
- Fabricant:
- Banner
Sous-total (1 unité)*
1 056,25 €
(TVA exclue)
1 278,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 26 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 056,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 294-994
- Référence fabricant:
- SGSMA2-500Q12
- Fabricant:
- Banner
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
| Marque | Banner | |
| Product Type | Light Curtain | |
| Series | SGS | |
| Beam Resolution | 500mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE | |
| Number of Beams | 2 | |
| Protective Height | 500mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 8m | |
| Width | 52mm | |
| Length | 606.35mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Banner | ||
Product Type Light Curtain | ||
Series SGS | ||
Beam Resolution 500mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals CE | ||
Number of Beams 2 | ||
Protective Height 500mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 8m | ||
Width 52mm | ||
Length 606.35mm | ||
- Pays d'origine :
- HU
The Banner Safety Grid System refers to a compatible active and passive unit of equal length and resolution, including their cordsets and mounting hardware. Interfacing solutions include IM-T-9A/11A modules, SR-IM-9A/11A modules, redundant positively guided contactors, safety modules/controllers, and muting modules.
Do not require an external controller when using the external device monitoring function
7 segment diagnostic display and individual LEDs to provide continuous indication of operating status and error conditions
Liens connexes
- Banner SGS Series Light Curtain Sender 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 3 Beam(s), 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 2 Beam(s), 500 mm Resolution
- Banner SGS Series Light Curtain Emitter 4 Beam(s), 300 mm Resolution
- Banner SGS Series Light Curtain Emitter 4 Beam(s), 400 mm Resolution
- Banner PVA Series Light Curtain Sender 35 mm Resolution
- Banner PVA Series Light Curtain Sender 25 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution