RS PRO 3 m Red Lifting Sling Round, 5 t
- N° de stock RS:
- 124-4873
- Fabricant:
- RS PRO
Sous-total (1 unité)*
164,61 €
(TVA exclue)
199,18 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 31 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 164,61 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 124-4873
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Lifting Sling | |
| Sling Type | Round | |
| Straight Pull Load | 5t | |
| Length | 3m | |
| Colour | Red | |
| Material | Plastic | |
| Safe Working Load - Choke Hitch | 4t | |
| Standards/Approvals | No | |
| End Type | Endless | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Lifting Sling | ||
Sling Type Round | ||
Straight Pull Load 5t | ||
Length 3m | ||
Colour Red | ||
Material Plastic | ||
Safe Working Load - Choke Hitch 4t | ||
Standards/Approvals No | ||
End Type Endless | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO 3 m Red Lifting Sling Round, 5 t
This RS PRO red lifting sling is an efficient way to fasten a load to a lifting device. It's lightweight and round in shape, making it a good choice for handling and transporting cumbersome loads safely.
The PET (polyester) yarn in the sling's core is sheathed in a PET jacket that keeps the rows of yarn in place. This shape allows the yarn to expand out and create a wide bearing surface when making contact with the load.
The soft, flexible material minimises the risk of dents and scratches on loads with shiny or smooth surfaces. The low stretch of the sling means it's unlikely to bounce, so the load is kept secure. Use this lifting sling when you need to move items like pipes and other bulky parts without machinery.
Features and Benefits
Liens connexes
- RS PRO 2 m Red Lifting Sling Round, 5 t
- RS PRO 1 m Red Lifting Sling Round, 5 t
- RS PRO 6 m Red Lifting Sling Round, 5 t
- RS PRO 1.5 m Red Lifting Sling Round, 5 t
- RS PRO 2.5 m Red Lifting Sling Round, 5 t
- RS PRO 4 m Red Lifting Sling Round, 5 t
- RS PRO 500 mm Red Lifting Sling Round, 5 t
- RS PRO 5 m Yellow Lifting Sling Round, 3 t