RS PRO 4 m Yellow Lifting Sling Round, 3 t
- N° de stock RS:
- 124-4868
- Fabricant:
- RS PRO
Sous-total (1 unité)*
127,69 €
(TVA exclue)
154,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 17 novembre 2026
- Plus 12 unité(s) expédiée(s) à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 127,69 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 124-4868
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Lifting Sling | |
| Sling Type | Round | |
| Straight Pull Load | 3t | |
| Length | 4m | |
| Colour | Yellow | |
| Material | Plastic | |
| Safe Working Load - Choke Hitch | 2.4t | |
| Standards/Approvals | No | |
| End Type | Endless | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Lifting Sling | ||
Sling Type Round | ||
Straight Pull Load 3t | ||
Length 4m | ||
Colour Yellow | ||
Material Plastic | ||
Safe Working Load - Choke Hitch 2.4t | ||
Standards/Approvals No | ||
End Type Endless | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO 4 m Yellow Lifting Sling Round, 3 t
This yellow round sling from RS PRO is a lightweight option for fastening a load to a lifting device. It's lets you manage bulky loads for safe transport.
The PET (polyester) yarn core of the sling is encased in a PET jacket to ensure the rows of yarn remain in place throughout the sling. This design allows the yarn to spread out to create a wide bearing surface for supporting the load.
The lifting sling is soft and bendable, so it protects polished and smooth surfaces from dents and scratches. Its low-stretch feature makes it less likely to bounce and ensures greater protection for the load. This sling is generally used to lift items like pipes and other heavy parts that you can't easily transport without machinery.
Features and Benefits
Liens connexes
- RS PRO 3 m Yellow Lifting Sling Round, 3 t
- RS PRO 1 m Yellow Lifting Sling Round, 3 t
- RS PRO 6 m Yellow Lifting Sling Round, 3 t
- RS PRO 1.5 m Yellow Lifting Sling Round, 3 t
- RS PRO 2.5 m Yellow Lifting Sling Round, 3 t
- RS PRO 2 m Yellow Lifting Sling Round, 3 t
- RS PRO 5 m Yellow Lifting Sling Round, 3 t
- RS PRO 500 mm Yellow Lifting Sling Round, 3 t