Gems Sensors ELS-900 Series Electro Optic Level Probe, Horizontal, Vertical, Viton, Housing Polysulfone
- N° de stock RS:
- 616-3012
- Référence fabricant:
- 208996
- Fabricant:
- Gems Sensors
Sous-total (1 unité)*
118,98 €
(TVA exclue)
143,97 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 33 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 118,98 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 616-3012
- Référence fabricant:
- 208996
- Fabricant:
- Gems Sensors
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
| Marque | Gems Sensors | |
| Product Type | Level Probe | |
| Device Type | Electro Optic | |
| Mount Type | Horizontal, Vertical | |
| Housing Material | Polysulfone | |
| Cable Length | 30m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 18mA | |
| Maximum Pressure | 250psi | |
| Gasket Material | Viton | |
| Standards/Approvals | UL E108913 | |
| Series | ELS-900 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Gems Sensors | ||
Product Type Level Probe | ||
Device Type Electro Optic | ||
Mount Type Horizontal, Vertical | ||
Housing Material Polysulfone | ||
Cable Length 30m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 18mA | ||
Maximum Pressure 250psi | ||
Gasket Material Viton | ||
Standards/Approvals UL E108913 | ||
Series ELS-900 | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- US
Level Sensor ELS-900
Can be mounted in any position
High chemical corrosion resistance
Resistance to product build-up
Output current sink 40mA max up to 30Vdc
Housed in Polyethersulfone body
Viton O'ring seal
Lead length 150mm
Approvals
CE
Liens connexes
- Gems Sensors ELS-900 Series Electro Optic Level Probe Vertical Housing Polysulfone
- Gems Sensors ELS-900 Series Electro Optic Level Probe Horizontal Housing Polysulfone
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor, Housing Polysulfone
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor Housing Polysulfone
- Gems Sensors ELS-950 Series Electro Optic Level Sensor Fluorocarbon, Housing Polysulfone
- Gems Sensors ELS-950 Series Electro Optic Level Sensor Fluorocarbon, Housing Polysulfone
- Gems Sensors ELS-1100 Series Level Switch Level Switch Vertical, Housing Polysulfone
- Gems Sensors ELS-950 Series Electro Optic Level Sensor RoHS-Rated Housing Polysulfone