Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor, Threaded Mount, ATEX-Rated, Housing Polycarbonate
- N° de stock RS:
- 288-6393
- Référence fabricant:
- FTE20-AA13AD41
- Fabricant:
- Endress+Hauser
Sous-total (1 unité)*
219,17 €
(TVA exclue)
265,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 9 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 219,17 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-6393
- Référence fabricant:
- FTE20-AA13AD41
- Fabricant:
- Endress+Hauser
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
| Marque | Endress+Hauser | |
| Device Type | Point Level | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum Pressure | 1.5bar | |
| Standards/Approvals | IECEx Ex, AREX, CSA, EAC Ex, NEPSI | |
| Hazardous Area Certification | ATEX | |
| Series | Soliswitch FTE20 | |
| Sélectionner tout | ||
|---|---|---|
Marque Endress+Hauser | ||
Device Type Point Level | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 230V ac | ||
Maximum Pressure 1.5bar | ||
Standards/Approvals IECEx Ex, AREX, CSA, EAC Ex, NEPSI | ||
Hazardous Area Certification ATEX | ||
Series Soliswitch FTE20 | ||
- Pays d'origine :
- DE
The Endress+Hauser Soliswitch FTE20 is a rotary paddle switch for point level detection in bulk solids. With its robust polymer housing and compact design, it is an ideal sensor for full, empty and demand alarm. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according the latest standards.
Guided cable channel helps with initial commissioning as it guides you to the terminals without being stuck Wiring diagram is delivered inside the unit
User friendly with captive screw cap, rotatable housing and tool-free lid opening
Optical rotation mo
Liens connexes
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Soliswitch FTE20 Series Paddle Level Switch Level Sensor ATEX-Rated, Housing
- Endress+Hauser FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Fers À Souder | RS
- Chaussures De Sécurité Abeba | RS
- Câble Coaxial Rf | RS
- Coral G950-06809-01 for use with Raspberry Pi
- Connecteurs Fpc | RS