Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor, 24 V dc, ATEX-Rated
- N° de stock RS:
- 287-1760
- Référence fabricant:
- FTL325N-H1A1
- Fabricant:
- Endress+Hauser
Sous-total (1 unité)*
140,39 €
(TVA exclue)
169,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 11 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 140,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 287-1760
- Référence fabricant:
- FTL325N-H1A1
- Fabricant:
- Endress+Hauser
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
| Marque | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Vibronic Point Level Detection | |
| Mount Type | DIN Rail | |
| Housing Material | Polycarbonate, Polypropylene | |
| Cable Length | 1km | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 24V dc | |
| Standards/Approvals | ATEX, CSA, FM, NEPSI, INMETRO, IEC Ex, EAC | |
| Series | Nivotester FTL325N | |
| Hazardous Area Certification | ATEX | |
| Sélectionner tout | ||
|---|---|---|
Marque Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Vibronic Point Level Detection | ||
Mount Type DIN Rail | ||
Housing Material Polycarbonate, Polypropylene | ||
Cable Length 1km | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 24V dc | ||
Standards/Approvals ATEX, CSA, FM, NEPSI, INMETRO, IEC Ex, EAC | ||
Series Nivotester FTL325N | ||
Hazardous Area Certification ATEX | ||
- Pays d'origine :
- DE
The ENDRESS+HAUSER switching unit for point level detection in liquid tanks, designed for use in hazardous explosion areas. It is also suitable for overfill prevention in tanks with combustible or non-combustible liquids harmful to water. With its two-point control and point level detection capabilities, this unit is perfect for applications in safety-related systems that require functional safety up to SIL2. The FTL325N features a NAMUR input for rail mounting or single installation, and has an ambient temperature range of -20 to +50°C (-4 to +122°F). With international explosion protection certificates, overfill prevention WHG, and marine approvals, this switching unit offers reliable and safe operation.
The FTL325N is a versatile switching unit that can connect one, two, or three measuring cells (1-, 2-, or 3-channel devices)
It features intrinsically safe signal circuits Ex ia for use in explosion hazardous areas
With functional safety up to SIL2 through line monitoring, this switching unit ensures safe operation in safety-related systems
The DIN Rail housing makes installation on standard rails in switch cabinets quick and easy
Its simple wiring using pluggable terminal blocks and NAMUR interface further simplifies installation and configuration
The Nivotester FTL325N is designed for optimal performance and reliability, making it a high-end product in its category
Liens connexes
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor, ATEX-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Switch, ATEX-Rated
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor, ATEX-Rated
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar, ATEX-Rated
- Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor