SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch, 250 mA, 35 V dc, 64 bar

Sous-total (1 unité)*

282,09 €

(TVA exclue)

341,33 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 27 octobre 2026
  • Plus 2 unité(s) expédiée(s) à partir du 28 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +282,09 €

*Prix donné à titre indicatif

N° de stock RS:
213-3289
Numéro d'article Distrelec:
301-25-362
Référence fabricant:
LFV200-XXSGBTPM
Fabricant:
SICK
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SICK

Product Type

Vibrating Level Switch

Device Type

Vibrating Level Switch

Mount Type

Horizontal, Threaded, Vertical

Housing Material

Stainless Steel, Polyetherimide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Interface Type

M12

Maximum DC Voltage

35V dc

Maximum Current

250mA

Maximum Pressure

64bar

Standards/Approvals

CE Certified

Series

LFV200

Hazardous Area Certification

No

Pays d'origine :
DE

SICK LFV200 Series Level Sensors, 35V Maximum DC Voltage, 250mA Current Rating - LFV200-XXSGBTPM


This vibrating level switch is designed for precise measurement and control in various industrial applications. Engineered with a robust body MADE from PEI and stainless steel, it ensures durability and performance under challenging conditions. Featuring a G¾ threaded design, it can be installed in both vertical and horisontal orientations, making it versatile for different setups. The switch output operates on a PNP NO/NC configuration, accommodating a wide range of operational requirements.

Features & Benefits


• Maximum pressure tolerance of 64 bar ensures reliability
• Designed for efficient PNP NO/NC switching operations
• Constructed from PEI and stainless steel for durability
• Suitable for high-pressure environments as a reliable level sensor

Applications


• Utilised in automated processes where precise level detection is critical
• Effective in industries requiring temperature-resistant solutions
• Ideal for installations needing robust materials in challenging environments
• Applied in scenarios involving fluid management and monitoring

What are the power specifications for optimal performance?


The maximum DC voltage for reliable function is 35V, with a current rating of up to 250mA, allowing for efficient power management.

How does this device handle extreme temperatures?


The level switch operates effectively within a temperature range of -40°C to +70°C, making it suitable for diverse industrial environments.

What type of installation is required for this sensor?


It features a G¾ threaded connection, allowing for easy installation in both vertical and horisontal orientations for flexible applications.

In what situations is the PNP NO/NC output configuration beneficial?


This output configuration offers flexibility, enabling the device to be used in various control systems and aligning with diverse industrial requirements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.