Lumileds2.99 V White LED 3535 SMD, LUXEON Q L1Q0-3080000001000

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
923-1200
Référence fabricant:
L1Q0-3080000001000
Fabricant:
Lumileds
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Lumileds

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.99 V

Number of Pins

2

Viewing Angle

135 °

Luminous Flux

240 lm

Lens Shape

Dome

Colour Temperature

3000K

Lens Colour

Clear

Series

LUXEON Q

Dimensions

3.45 x 3.45mm

Pays d'origine :
NL

Lumileds LUXEON Q Series LEDs


The high power LUXEON Q LED, from Lumileds, is based on the LUXEON Flip Chip die. It has the industry standard 3535 footprint, making it an ideal drop-in replacement for existing products that use the 3535 package. The LUXEON Q LEDs are ideal for use with existing products that use the 3535 footprint, for example optics, therefore speeding up time-to-market.
Hot testing and binning of LUXEON Q LEDs at real world operating conditions (350mA DC at junction temperature: 85°C) ensures reliable performance in applications including: downlights, high bay and low bay lighting, LED replacement lamps, speciality lighting and outdoor lighting e.g. street lights, car park lighting and tunnel lighting.

Features of the LUXEON Q LEDs:
LED dimensions: 3.45 x 3.45 x 2.12mm
Fits industry standard 3535 footprint
High efficacy at high drive currents
Maximum LED drive current: 1050mA
Faster time to market
Industry leading performance
High lumen and lm/$ and high lm/W
Built in TVS (Transient Voltage Suppressor) for ESD protection
Hot tested at Tj = 85°C


Visible Light LEDs, Lumileds