- N° de stock RS:
- 688-9587
- Référence fabricant:
- LW P4SG-V2AB-JKPL-1
- Fabricant:
- ams OSRAM
Produit discontinué
- N° de stock RS:
- 688-9587
- Référence fabricant:
- LW P4SG-V2AB-JKPL-1
- Fabricant:
- ams OSRAM
Documentation technique
Législations et de normes
- Pays d'origine :
- MY
Détails du produit
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to sit flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Spécifications
Attribut | Valeur |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 1.35 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 3.92 lm |
Lens Shape | Round |
Series | PointLED |
Dimensions | 2 x 1.9 x 0.88mm |
Colour Temperature | 5600K |
- N° de stock RS:
- 688-9587
- Référence fabricant:
- LW P4SG-V2AB-JKPL-1
- Fabricant:
- ams OSRAM