APEM 26.4 V RGB LED Panel Mount Q14 Q14P5CZZRGB24E-CA
- N° de stock RS:
- 285-8678
- Numéro d'article Distrelec:
- 301-54-654
- Référence fabricant:
- Q14P5CZZRGB24E-CA
- Fabricant:
- APEM
Sous-total (1 unité)*
16,51 €
(TVA exclue)
19,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 31 unité(s) expédiée(s) à partir du 31 octobre 2026
- Plus 26 unité(s) expédiée(s) à partir du 23 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 16,51 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 285-8678
- Numéro d'article Distrelec:
- 301-54-654
- Référence fabricant:
- Q14P5CZZRGB24E-CA
- Fabricant:
- APEM
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
| Marque | APEM | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Mount Type | Panel Mount | |
| Forward Voltage | 26.4V | |
| LED Luminosity | 100 → 500 mcd | |
| Standards/Approvals | RoHS | |
| Series | Q14 | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque APEM | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Mount Type Panel Mount | ||
Forward Voltage 26.4V | ||
LED Luminosity 100 → 500 mcd | ||
Standards/Approvals RoHS | ||
Series Q14 | ||
Automotive Standard No | ||
- Pays d'origine :
- GB
The 14 mm diameter panel mount LED indicator is a top-of-the-line product that offers superior brightness and durability. With a wide range of applications and customizable options, this LED indicator is perfect for various industrial uses.
Offers IP67 sealing option for added protection against environmental elements
Operating & Storage Temperature Range from -30°C to +65°C ensures optimal performance in different conditions
Max Reverse Voltage of 5 V for safe and reliable operation
Long life expectancy of 100,000 hours for extended use
Plated brass bezel finished in bright chrome, black, or satin grey for a sleek appearance
Various LED intensity options available for different applications
Liens connexes
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 12V dc
- APEM RGB LED Q19 Q19F5CZZRGB28E-CA
- APEM 13.2 V RGB LED Q19F5C Q19F5CZZRGB12E-CA
- APEM LED RGB Panel Mount Indicator Q10 Series Wire Termination, IP67 24V dc
- APEM LED RGB Panel Mount Indicator Q10 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series Wire Termination, IP67 28V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series Wire Termination, IP67 24V dc