ROHM 2.1 V Orange LED Surface CSL0902DT1C
- N° de stock RS:
- 267-2299
- Référence fabricant:
- CSL0902DT1C
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 267-2299
- Référence fabricant:
- CSL0902DT1C
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 35mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 87mW | |
| Lens Shape | Dome | |
| Dominant Wavelength | 605nm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 35mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 87mW | ||
Lens Shape Dome | ||
Dominant Wavelength 605nm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM CSL0902DT(C) is a Orange surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.
Featuring with lens AlGaInP
Source of light for display unit
Liens connexes
- ROHM 2.1 V Orange LED Surface CSL0902DT1C
- ROHM 2.1 V Orange LED Surface CSL0902DT1
- ROHM 2.1 V Orange LED Surface CSL0903DT1
- ROHM 2.1 V Orange LED Surface CSL0903DT1C
- ROHM 2.1 V Orange LED 0603 Surface CSL0901x(C) CSL0901DT1C
- ROHM 2.1 V Red LED Surface CSL0902VT1
- ROHM 2.1 V Yellow LED Surface CSL0903YT1C
- ROHM 2.1 V Red LED Surface CSL0903UT1