Vishay 2.8 V Green LED PLCC Surface VLM.3 VLMG3100-GS08
- N° de stock RS:
- 257-6920
- Référence fabricant:
- VLMG3100-GS08
- Fabricant:
- Vishay
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 1500 unités)*
264,00 €
(TVA exclue)
319,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 000 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 1500 - 3000 | 0,176 € | 264,00 € |
| 4500 - 7500 | 0,156 € | 234,00 € |
| 9000 - 22500 | 0,142 € | 213,00 € |
| 24000 + | 0,131 € | 196,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 257-6920
- Référence fabricant:
- VLMG3100-GS08
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 56mW | |
| Forward Voltage | 2.8V | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Series | VLM.3 | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type PLCC | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 56mW | ||
Forward Voltage 2.8V | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Series VLM.3 | ||
Automotive Standard No | ||
The Vishay standard SMD LED PLCC-2 is a low profile package device which have been designed to meet the increasing demand for surface mounting technology. The package of the VLM.310. is the PLCC-2. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.
SMD LEDs with exceptional brightness
Luminous intensity categorized
Compatible with automatic placement equipment
EIA and ICE standard package
Low power consumption
Liens connexes
- Vishay 2.8 V Green LED PLCC Surface VLM.3 VLMG3100-GS08
- Vishay 2.8 V Green LED PLCC Surface VLMG31 VLMG31L1M2-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface VLM.333. VLMR333U1AA-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface VLM.333. VLMS333T2V2-GS08
- Vishay VLMPG33N1P2-GS08 VLM.334 Yellow Pure Green CoB LED
- Vishay 2.8 V Red LED PLCC 2 Surface VLMH3100-GS08
- Vishay VLMS334AABB-GS08 VLM.334 CoB LED
- Vishay VLMK334BACB-GS08 VLM.334 CoB LED