Vishay 2.7 V Yellow LED 5 mm Through Hole TLCY6800
- N° de stock RS:
- 244-4773
- Référence fabricant:
- TLCY6800
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 244-4773
- Référence fabricant:
- TLCY6800
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.7V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Forward Voltage 2.7V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay ultrabright LED is a clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required. These lamps with clear untinted plastic case utilize the highly developed ultrabright AlInGaP (AS). The lens and the viewing angle is optimized to achieve best performance of light output and visibility.
High operating temperature up to 125 °C for AllnGaP devices
Luminous intensity and colour categorized for each packing unit
Liens connexes
- Vishay 2.7 V Yellow LED 5 mm Through Hole TLCY6800
- Vishay 2.7 V Yellow LED 5 mm Through Hole TLCY5200
- Vishay 2.7 V Super Red LED 5 mm Through Hole TLCS5100
- Vishay 2.7 V Red LED 5 mm (T-1 3/4) Through Hole TLC TLCR5800
- Vishay 2.7 V Yellow LED SMD Surface Power VLDY1235G-08
- Vishay 2.7 V Yellow LED SMD Surface Power VLDY1235R-08
- Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.64 TLHY6400
- Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHY5400