Seoul Semiconductor Blue LED S1CH-3030450003-00000000-00001
- N° de stock RS:
- 180-6197P
- Référence fabricant:
- S1CH-3030450003-00000000-00001
- Fabricant:
- Seoul Semiconductor
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 180-6197P
- Référence fabricant:
- S1CH-3030450003-00000000-00001
- Fabricant:
- Seoul Semiconductor
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Seoul Semiconductor | |
| LED Colours | Blue | |
| Sélectionner tout | ||
|---|---|---|
Marque Seoul Semiconductor | ||
LED Colours Blue | ||
- Pays d'origine :
- KR
Seoul Semiconductor LED
The Seoul semiconductor blue LED offers broad horticulture mid-power LED portfolio for 450nm to support the perfect lighting for all types of plants and flowers.
Features and Benefits
• High energy efficacy in μmol/J
• High maximum driving current
• Low thermal resistance
• Robust even in humid environment
• High maximum driving current
• Low thermal resistance
• Robust even in humid environment
Applications
• 450nm provides the light for the photosynthesis
• Control the plant from germination to vegetative growth and flowering
• Control the plant from germination to vegetative growth and flowering
Liens connexes
- Seoul Semiconductor 3.25 V Blue LED 1414 Surface Mount Z-Power S1CH-3535450003-00000000-00001
- Seoul Semiconductor 3.75 V Purple LED 1414 Surface Mount Z-Power S1CH-3535400003-00000000-00001
- Seoul Semiconductor 2.5 V Red LED 1414 Surface Mount Z-Power S1CH-3535660003-00000000-00001
- Seoul Semiconductor 3.25 V Blue LED 1414 Surface Mount Z-Power
- Seoul Semiconductor 2.5 V Red LED 1414 Surface Mount Z-Power
- Seoul Semiconductor 3.75 V Purple LED 1414 Surface Mount Z-Power
- Seoul Semiconductor White LED S1S0-3030509503-0000003S-00001
- Seoul Semiconductor White LED S1S0-3030309503-0000003S-00001