Broadcom2.1 V, 3.1 V Blue LED PLCC 4 SMD, ASMB-BTE1-0B332
- N° de stock RS:
- 178-1596
- Référence fabricant:
- ASMB-BTE1-0B332
- Fabricant:
- Broadcom
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 178-1596
- Référence fabricant:
- ASMB-BTE1-0B332
- Fabricant:
- Broadcom
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
| Marque | Broadcom | |
| LED Colours | Blue | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1 V, 3.1 V | |
| Luminous Intensity | 1.5 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 469 / 529 / 622 nm | |
| Dimensions | 3.2 x 2.8 x 1.8mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Broadcom | ||
LED Colours Blue | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.1 V, 3.1 V | ||
Luminous Intensity 1.5 cd | ||
Number of Pins 4 | ||
Viewing Angle 110 ° | ||
Lens Shape Round | ||
Dominant Wavelength 469 / 529 / 622 nm | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
- Pays d'origine :
- CN
Liens connexes
- Broadcom 2.6 V RGB LED PLCC Surface ASMB-MTB ASMB-MTB0-0B3A2
- Broadcom 3.6 V Green Blue LED PLCC Surface ASMB ASMB-LTC3-0D335
- Broadcom 2.6 V Green Blue LED PLCC Surface ASMB-MTB ASMB-MTB1-0B3A2
- Broadcom 2.9 V RGB LED PLCC 6 Surface ASMB-TTF0-0A20B ASMB-TTF0-0A20B
- Broadcom2.1 V HSMF-C156
- Vishay2.4 V RGB LED PLCC 6 SMD, VLMRGB6112-00-GS08
- Broadcom2.2 V Red LED PLCC 4 SMD, HSMC-A401-U80M1
- Kingbright2.5 V Orange LED PLCC 2 SMD, KA-3022SESK-4.5SF