RS PRO 24V dc RGB LED Strip, 4000K Colour Temp, 5 m Length

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

95,66 €

(TVA exclue)

115,75 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 30 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 30 unité(s) expédiée(s) à partir du 08 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 995,66 €
10 - 4993,74 €
50 - 9986,09 €
100 +71,74 €

*Prix donné à titre indicatif

N° de stock RS:
265-1539
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

LED Strip

LED Colour

Blue, Green, Red

Strip Length

5m

Strip Width

10mm

Voltage

24V dc

Number of LEDs Per Metre

60

Colour Temperature

4000K

IP Rating

IP20

Power Per Metre

14W

Flexible/Rigid

Flexible

Standards/Approvals

VDE, IECEX, ATEX, MFR Declaration

Series

RS PRO

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO LED Strip Lights


Introducing the RS PRO LED Strip Lights, a range of versatile strip lights designed to enhance any space with vibrant, customisable lighting effects. They feature high brightness 5050SMD RGB LEDs withThey feature high brightness 5050SMD RGB LEDs with a working voltage of either 12 VDC or 24 VDC and offer flexible installation options. The strips can easily be cut into smaller units, allowing for precise customisation and can be used in a range of environments and applications thanks to the different waterproof grades.

Features and Benefits:


  • These RS PRO LED Strip Lights are the perfect addition to enhance any space using the customisable features

  • The 5050SMD RGB LEDs offer vibrant and vivid lighting effects thanks to excellent colour rendering and illumination, adding a stunning visual element to any space

  • They can provide flexibility for different electrical setups thanks to the wide voltage range that ensures compatibility with various power systems and enables easy integration into existing lighting setups

  • Every 3 or 6 LEDs can be cut into smaller units, depending on the specific lighting requirements, making them perfect for precise customisation and the perfect fit into the spaces they’re being used for

  • The IP20 rated strips can be used indoors, while the IP65 rated ones are suitable for outdoor installations – both of which ensure reliable performance and durability in different environments

  • The strips are operated with a compatible power supply and RGB controller which allow the LEDs to be adjusted for colours, brightness and effects, ensuring that there is full control over the ambience and mood of the space

  • Available in roll lengths of 1m or 5m

  • Applications:


    LED strip lights are versatile lighting solutions used for ambience and mood thanks to their customisable colours and effects. They can be used to highlight focal points, provide under cabinet lighting, or enhancing outdoor areas and are the ideal lighting solution that’s to their energy efficiency properties, long lifespan and easy installation. They find applications in homes, offices, retail spaces, and events and offer a flexible and efficient lighting solution for various settings and environments.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.