Intelligent LED Solutions 5.5V RGB LED Strip, 3000K Colour Temp
- N° de stock RS:
- 180-7515
- Référence fabricant:
- ILPR-K506-RGB1-08X08-SK105-01.
- Fabricant:
- Intelligent LED Solutions
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 13,50 €
Consulter les options de prix de grosSous-total (1 unité)*
35,21 €
(TVA exclue)
42,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 14 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 35,21 € | - |
| 5 - 9 | 32,51 € | 13,50 € |
| 10 + | 31,09 € | 41,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 180-7515
- Référence fabricant:
- ILPR-K506-RGB1-08X08-SK105-01.
- Fabricant:
- Intelligent LED Solutions
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
| Marque | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | Red, Blue, Green | |
| Voltage | 5.5V | |
| Colour Temperature | 3000K | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 6mm | |
| Standards/Approvals | IEC EN 62384, CE | |
| Series | ILP | |
| Sélectionner tout | ||
|---|---|---|
Marque Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour Red, Blue, Green | ||
Voltage 5.5V | ||
Colour Temperature 3000K | ||
Flexible/Rigid Flexible | ||
LED Pitch 6mm | ||
Standards/Approvals IEC EN 62384, CE | ||
Series ILP | ||
- Pays d'origine :
- GB
The Intelligent LED Pixel (ILP) range of products are based around the industry standard SK6812 LED driver IC. Each of the RGB LEDs has one of these tiny devices built in, enabling you to drive the whole 8x8 LED tile with just 3 wires and having individual control over each and every one of the LEDs. Each LED can be set to any 8-bit RGB combination giving 24-bit colour depth. The LEDs are controlled by internal drivers that are chained together on the panel so there is no complicated wiring required. These ILP rigid tiles have solder pads for easy linking of multiple devices.
Panel size: 55mm x 55mm x 4mm
LED Pitch: 6mm
Working Voltage: 5V DC Constant voltage
Full control over each LED with serial data
Beam Angle: 120 Degrees
Ability to link multiple tiles
Applications
LED Advertising Screens
Point of Sale
Back Lighting
Accent Lighting
Bar Lighting
Industrial Applications
Photography
Liens connexes
- Intelligent LED Solutions 5.5V RGB LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 5.5V RGB LED Strip, 5000K Colour Temp
- Intelligent LED Solutions 5.5V RGB LED Strip, 4000K Colour Temp
- Intelligent LED Solutions 5.5V Green Blue LED Strip, 5000K Colour Temp
- Intelligent LED Solutions 5V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 12V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 5.5V dc RGB LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 5V RGB LED Strip 2 m Length