Mentor GmbH Press-In 30-Way Right Angle Rigid LED Light Pipe Clear
- N° de stock RS:
- 879-6116
- Référence fabricant:
- 1296.2023
- Fabricant:
- Mentor GmbH
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
28,89 €
(TVA exclue)
34,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 70 unité(s) expédiée(s) à partir du 21 novembre 2026
- Plus 25 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 5 | 5,778 € | 28,89 € |
| 10 - 20 | 5,084 € | 25,42 € |
| 25 - 45 | 4,152 € | 20,76 € |
| 50 - 95 | 3,892 € | 19,46 € |
| 100 + | 3,812 € | 19,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 879-6116
- Référence fabricant:
- 1296.2023
- Fabricant:
- Mentor GmbH
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
| Marque | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Right Angle | |
| Length | 14.45mm | |
| Mount Type | Press-In | |
| Number of Ways | 30 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Dome | |
| Number of Light Pipes | 30 | |
| Outside Diameter | 1.95mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 3 x 2 | |
| Sélectionner tout | ||
|---|---|---|
Marque Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Right Angle | ||
Length 14.45mm | ||
Mount Type Press-In | ||
Number of Ways 30 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Dome | ||
Number of Light Pipes 30 | ||
Outside Diameter 1.95mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 3 x 2 | ||
Horizontal Light Guides, 3 Row - Round
This family of horizontal light guides, from MENTOR, consist of three rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of tri-level light guides is available in single column or multiple column arrays with up to 30 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Round heads
3 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Liens connexes
- 1296.2023 Mentor GmbH Press-In 30-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 8-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 4-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 2-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 20-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 40-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 30-Way Right Angle Rigid LED Light Pipe Clear