1279.1004 MENTOR, PCB Mounted 16-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Dome Lens
- N° de stock RS:
- 170-7656
- Référence fabricant:
- 1279.1004
- Fabricant:
- Mentor GmbH
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
6,56 €
(TVA exclue)
7,94 €
(TVA incluse)
- N° de stock RS:
- 170-7656
- Référence fabricant:
- 1279.1004
- Fabricant:
- Mentor GmbH
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
| Marque | Mentor GmbH | |
| Sélectionner tout | ||
|---|---|---|
Marque Mentor GmbH | ||
- Pays d'origine :
- DE
Horizontal Light Guides, 4 Row - Round
This family of horizontal light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of quad-level light guides is available in single column or multiple column arrays with up to 40 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Round heads
4 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Liens connexes
- 1296.7154 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7024 MENTOR Quad-Level-Row Clear Dome Lens
- 1279.1008 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7302 MENTOR Bi-Level-Row Clear Dome Lens
- 1296.7123 MENTOR Tri-Level-Row Clear Dome Lens
- 1296.7252 MENTOR Bi-Level-Row Clear Dome Lens
- 1296.2053 MENTOR Tri-Level-Row Clear Dome Lens
- 1293.5001 MENTOR Clear Dome Lens