- N° de stock RS:
- 724-0707
- Référence fabricant:
- CA11355_LAURA-M
- Fabricant:
- Ledil
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix L'unité (en paquet de 2)
3,255 €
(TVA exclue)
3,939 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
2 - 18 | 3,255 € | 6,51 € |
20 - 48 | 2,705 € | 5,41 € |
50 - 98 | 2,575 € | 5,15 € |
100 - 198 | 1,96 € | 3,92 € |
200 + | 1,87 € | 3,74 € |
*prix conseillé |
- N° de stock RS:
- 724-0707
- Référence fabricant:
- CA11355_LAURA-M
- Fabricant:
- Ledil
Documentation technique
Législations et de normes
Détails du produit
LEDiL LAURA Series LED Lenses
The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Spécifications
Attribut | Valeur |
---|---|
Series | Laura |
Product Type | LED Lens & Holder |
Emission Pattern | Medium Angle |
Viewing Angle | 30 ° |
Dimensions | 21.6 x 21.6 x 13.1mm |
Height | 13.1mm |
Kit Contents | Lens, Lens Holder |
Length | 21.6mm |
Width | 21.6mm |
- N° de stock RS:
- 724-0707
- Référence fabricant:
- CA11355_LAURA-M
- Fabricant:
- Ledil