Intelligent LED Solutions ILK-OSLONEYE-94SL. LED Kit
- N° de stock RS:
- 258-4309
- Référence fabricant:
- ILK-OSLONEYE-94SL.
- Fabricant:
- Intelligent LED Solutions
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 unité)*
57,05 €
(TVA exclue)
69,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 29 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 57,05 € | - |
| 5 - 9 | 54,20 € | 4% |
| 10 - 24 | 50,95 € | 10% |
| 25 + | 49,20 € | 13% |
*Prix donné à titre indicatif
- N° de stock RS:
- 258-4309
- Référence fabricant:
- ILK-OSLONEYE-94SL.
- Fabricant:
- Intelligent LED Solutions
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
| Marque | Intelligent LED Solutions | |
| Application | General Lighting, Retail Lighting, Decorative Lighting, Task Lighting | |
| Product Type | LED Kit | |
| Kit Contents | Cable Clamps, Heat Sink, LED Lens, LED Module | |
| For Use With | IT-FIT-7/220-240/700-CS-I LED Driver | |
| LED Colour | Red, White | |
| Number of LEDs | 1 | |
| Standards/Approvals | EN60598-1, IEC 62471:2006 | |
| Sélectionner tout | ||
|---|---|---|
Marque Intelligent LED Solutions | ||
Application General Lighting, Retail Lighting, Decorative Lighting, Task Lighting | ||
Product Type LED Kit | ||
Kit Contents Cable Clamps, Heat Sink, LED Lens, LED Module | ||
For Use With IT-FIT-7/220-240/700-CS-I LED Driver | ||
LED Colour Red, White | ||
Number of LEDs 1 | ||
Standards/Approvals EN60598-1, IEC 62471:2006 | ||
- Pays d'origine :
- GB
The Intelligent LED Solutions Micro Eye Kit is a compact and high flux LED ultra small minispotlight. It has integrated heat sinking which keeps the Micro Eye cool when running. Micro Eye kits are supplied with three LEDiL lens options from the LISA2 family spot, medium and wide. The Micro Eye kits are available in of whites ranging from 2700K to 6500K, visible colors and infrared red.
Available with 160 mm connecting wires
The housing acts as a heatsink
Up to 100,000 hours lifetime to 70 percent of original brightness
Micro Eyes can be linked together to produce longer chains
Liens connexes
- Intelligent LED Solutions ILK-OSLONEYE-TRGR. LED Kit ILK-OSLONEYE-xxxx
- Intelligent LED Solutions ILK-OSLONEYE-01. LED Light Kit OSLONeye
- Intelligent LED Solutions ILK-OSLONEYE-STWH. LED Kit
- Intelligent LED Solutions ILK-OSLONEYE-NUWH. LED Kit
- Intelligent LED Solutions ILK-OSLONEYE-WMWH. LED Kit
- Intelligent LED Solutions ILK-MICROEYE-94SL. LED Kit
- Intelligent LED Solutions ILK-MINIFLOOD-94SL. LED Light Kit ILK-MINIFLOOD
- Intelligent LED Solutions ILK-OSLONEYE-ULWH. LED Kit OSLON