JKL Components for use with Alumiline Series Linear LED Fixtures, ZWB Series Alumiline Wide Beam, ZWF Series Alumiline
- N° de stock RS:
- 146-2896
- Référence fabricant:
- ZWF-12-C
- Fabricant:
- JKL Components
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 10 unités)*
6,48 €
(TVA exclue)
7,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 40 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 10 - 90 | 0,648 € | 6,48 € |
| 100 - 240 | 0,47 € | 4,70 € |
| 250 - 490 | 0,457 € | 4,57 € |
| 500 - 990 | 0,446 € | 4,46 € |
| 1000 + | 0,432 € | 4,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 146-2896
- Référence fabricant:
- ZWF-12-C
- Fabricant:
- JKL Components
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
| Marque | JKL Components | |
| Product Type | LED Holder | |
| For Use With | Alumiline Series Linear LED Fixtures, ZWB Series Alumiline Wide Beam, ZWF Series Alumiline MAX, ZWL Series Alumiline Diffused Lens | |
| Hardware Type | Mounting Clip | |
| Standards/Approvals | No | |
| Series | ZWF | |
| Sélectionner tout | ||
|---|---|---|
Marque JKL Components | ||
Product Type LED Holder | ||
For Use With Alumiline Series Linear LED Fixtures, ZWB Series Alumiline Wide Beam, ZWF Series Alumiline MAX, ZWL Series Alumiline Diffused Lens | ||
Hardware Type Mounting Clip | ||
Standards/Approvals No | ||
Series ZWF | ||
- Pays d'origine :
- CN
This clip is compatible with several of the Alumiline® series linear LED fixtures, including the Alumiline Diffused Lens (ZWL) series, the Alumiline Wide Beam (ZWB) and the Alumiline MAX (ZWF) series. Alumiline® MAX are commonly used in sign applications, architectural accent lighting, display case illumination and decorative lighting. Thermally optimized with low power consumption, the ZWF Alumiline® are dust and water resistant with a rating of IP67 and are UL certified. Available in 5 different lengths the individual ZWF fixtures can be easily chained together directly with built in connectors.
Liens connexes
- JKL Components ZWBL-1000-I Connection LED Cable for ZWL Series Alumiline Wide Beam Fixtures, ZWL Series Alumiline
- JKL Components ZWF-200-J Connection LED Cable for ZWF-MULTI LED Light Bar, 259.4 mm
- JKL Components ZWF-1000-I Connection LED Cable for ZWF-MULTI LED Light Bar, 1.02 m
- JKL Components Connection LED Cable for ZWF-MULTI LED Light Bar, 259.4 mm
- JKL Components LED Mount ZAF for Alumiline ZAF Linear Arrays 486 mm 20.6mm
- JKL Components ZCH-143HD-8I Connection LED Cable for All 8 mm-Wide LED Ribbon, 143mm
- JKL Components ZCH-137HD-8J Connection LED Cable for All 8 mm-Wide LED Ribbon, 137mm
- JKL Components ZCH-143HD-8I Connection LED Cable for All 8 mm Wide LED Ribbon, 143 mm