TE Connectivity LED Holder for use with Lighting Connector
- N° de stock RS:
- 467-788
- Numéro d'article Distrelec:
- 304-64-342
- Référence fabricant:
- 1-2316510-2
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 boîte de 8 unités)*
223,87 €
(TVA exclue)
270,89 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 8 - 32 | 27,984 € | 223,87 € |
| 40 + | 27,425 € | 219,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-788
- Numéro d'article Distrelec:
- 304-64-342
- Référence fabricant:
- 1-2316510-2
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | LED Holder | |
| For Use With | Lighting Connector | |
| Voltage | 48V | |
| Standards/Approvals | EU RoHS 2011/65/EU | |
| Series | LUMAWISE DRIVE Z50 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type LED Holder | ||
For Use With Lighting Connector | ||
Voltage 48V | ||
Standards/Approvals EU RoHS 2011/65/EU | ||
Series LUMAWISE DRIVE Z50 | ||
- Pays d'origine :
- NZ
The TE Connectivity lumawise drive Z50 is an innovative lighting connector designed to enhance your lighting projects with unparalleled functionality. This product integrates cutting-edge features that support energy-efficient applications, making it an ideal choice for any modern lighting system. Equipped with a dimmable linear profile, the lumawise drive ensures that you can easily manage light levels to create the perfect ambience. Furthermore, it boasts driver-on-board technology, enabling seamless integration with various lighting systems. With thermal protection and Optic compatibility, this connector is engineered for durability and performance, ensuring that your lighting installations remain reliable over time.
Supports Zhaga compatibility for improved interoperability with lighting components
Utilises a mini CT connector for effortless termination to wire and cable
Constructed with a PBT housing material for enhanced durability
Designed with thermal protection to prevent overheating during operation
Available with multiple connector positions for versatile application options
Includes COB substrate thickness for optimal performance in LED applications
Liens connexes
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector
- TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
- TE Connectivity LED Holder LED Holder for use with LED