Osram LED Dimmer, 120W 10 V 24V
- N° de stock RS:
- 760-6217
- Référence fabricant:
- OT DIM
- Fabricant:
- Osram
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 760-6217
- Référence fabricant:
- OT DIM
- Fabricant:
- Osram
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
| Marque | Osram | |
| Product Type | LED Dimmer | |
| Number of Channels | 1 | |
| Output Power | 120W | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 24V | |
| Mode | Dimming, 1 to 10 V | |
| Standards/Approvals | No | |
| Series | OPTOTRONIC OT DIM | |
| Sélectionner tout | ||
|---|---|---|
Marque Osram | ||
Product Type LED Dimmer | ||
Number of Channels 1 | ||
Output Power 120W | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 24V | ||
Mode Dimming, 1 to 10 V | ||
Standards/Approvals No | ||
Series OPTOTRONIC OT DIM | ||
Osram Optotronic LED Controller Units
Introducing the Osram Optotronic LED controller unit offers an intelligent LED dimming solution for LED lights and luminaires. Due to LED lighting running on low voltages this controller can operate at 1-10 V, whilst delivering fast and precise dimming from 0-100%. Positioned within the circuit between the main power source and the luminaire to manipulate the power. These controllers are suitable for a vast range of LED luminaires with ranging voltages from 10V to 24 V.
Features and Benefits
Intelligent LED Dimmer
Great for most LED luminaires
Dimming Range from 0-100%
Voltage Range 1-10 V
Operates between the power source and luminaire
Typical Applications
LED Lighting Controllers are a useful addition to LED lights around your house or business.
Offices
Warehouses
Car Parks
Walkways
Liens connexes
- Osram LED Dimmer
- Osram IP20 4 Output LED Driver 24 V 500mA DMX LED Driver
- Siemens Dimmer Switch 6-120W
- Osram 250W Output, Constant Voltage Dimmable
- PowerLED 120W 12 V 24V
- Osram IP67 24.2V
- Osram IP20 LED Driver 29.4 W, 500mA Touch DIM LED Driver
- Osram IP66 5 Output LED Driver 29.4 W, 500mA Dimmable LED Driver