MEAN WELL IP65, IP67 1 Output LED Driver, 305V, 320 W, 3.5 A, 700mA Dimmable
- N° de stock RS:
- 285-8216
- Numéro d'article Distrelec:
- 301-34-808
- Référence fabricant:
- HLG-320H-C1050B
- Fabricant:
- MEAN WELL
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
83,10 €
(TVA exclue)
100,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 2 unité(s) expédiée(s) à partir du 01 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 83,10 € |
| 5 - 9 | 80,60 € |
| 10 - 24 | 78,11 € |
| 25 - 49 | 75,62 € |
| 50 + | 73,13 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 285-8216
- Numéro d'article Distrelec:
- 301-34-808
- Référence fabricant:
- HLG-320H-C1050B
- Fabricant:
- MEAN WELL
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
| Marque | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 305V | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current | |
| Driver Current | 3.5A, 700A | |
| Number of Outputs | 1 | |
| Standards/Approvals | EAC TP TC 004, EN61000-3-3, CSA C22.2 No. 250.13-12, ENEC EN61347-1, EN61000-3-2 Class C, EN62384, EAC TP TC 020 EN61000-4-2, UL8750, EN61347-2-13, EN61547, EAC TP TC 020 EN55015 | |
| Series | HLG-320H-C | |
| Sélectionner tout | ||
|---|---|---|
Marque MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 305V | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current | ||
Driver Current 3.5A, 700A | ||
Number of Outputs 1 | ||
Standards/Approvals EAC TP TC 004, EN61000-3-3, CSA C22.2 No. 250.13-12, ENEC EN61347-1, EN61000-3-2 Class C, EN62384, EAC TP TC 020 EN61000-4-2, UL8750, EN61347-2-13, EN61547, EAC TP TC 020 EN55015 | ||
Series HLG-320H-C | ||
The 320W Constant Current Mode LED Driver is designed to provide a reliable and efficient power supply for LED lighting systems. This LED driver operates in constant current mode and has a rated power of 320.25W. It offers a wide voltage range and has a high power factor, making it suitable for a variety of LED lighting applications. With its compact and sturdy design, this LED driver is built to withstand harsh environments.
320W Constant Current Mode LED Driver
Wide voltage range for versatile application
High power factor for efficient power utilization
Compact and sturdy design for durability
Various protection mechanisms for safe operation
Liens connexes
- MEAN WELL LED Driver 320 W Dimmable
- MEAN WELL LED Driver 320 W Dimmable
- MEAN WELL LED Driver 320 W Dimmable
- MEAN WELL IP65 24V 13.34A Non-Dimmable
- MEAN WELL IP67 214V 320 W, 700mA Io
- MEAN WELL IP67 1 Output LED Driver 320 W
- MEAN WELL LED Driver 320 W Dimmable
- MEAN WELL Dimmable LED Driver 150W Output Constant Current Dimmable