Renesas Electronics LED Driver IC, 10V PWM
- N° de stock RS:
- 264-3647
- Référence fabricant:
- ISL97687IBZ
- Fabricant:
- Renesas Electronics
Sous-total (1 tube de 520 unités)*
1 013,48 €
(TVA exclue)
1 226,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 520 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le tube* |
|---|---|---|
| 520 + | 1,949 € | 1 013,48 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 264-3647
- Référence fabricant:
- ISL97687IBZ
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | LED Driver IC | |
| Output Voltage | 10V | |
| Input Voltage | 9V | |
| Mount Type | Surface | |
| Dimming Operation | PWM | |
| Standards/Approvals | RoHS | |
| Configuration | Open Frame | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type LED Driver IC | ||
Output Voltage 10V | ||
Input Voltage 9V | ||
Mount Type Surface | ||
Dimming Operation PWM | ||
Standards/Approvals RoHS | ||
Configuration Open Frame | ||
- Pays d'origine :
- CN
The Renesas Electronics PWM controlled LED driver that supports four channels of LED current, for Monitor and TV LCD backlight applications. This adaptive scheme compensates for the non-uniformity of forward voltage variance in the LED strings.
Analog to PWM dimming with 8-bit resolution
PWM dimming with adjustable output frequency
Liens connexes
- Renesas Electronics LED Driver IC, 10V PWM
- Renesas Electronics LED Driver, 75V PWM
- Renesas Electronics LED Driver, 40V PWM
- Renesas Electronics LED Driver, 26V PWM
- Renesas Electronics ISL97684IRTZ LED Driver IC, 45V 50 mA 16-Pin TQFN
- Renesas Electronics ISL97682IRTZ-TK LED Driver IC, 45V 100 mA 16-Pin TQFN
- Renesas Electronics ISL97684IRTZ-TK LED Driver IC, 45V 50 mA 16-Pin TQFN
- MEAN WELL IP67 LED Driver 120 W 0 to 10 V dc DALI, 10V PWM