STMicroelectronics 12 Output Display Driver 7 bit PWM LED Driver
- N° de stock RS:
- 193-1116
- Référence fabricant:
- STEVAL-LLL002V1
- Fabricant:
- STMicroelectronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 193-1116
- Référence fabricant:
- STEVAL-LLL002V1
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | Display Driver | |
| Input Voltage | 12V dc, 24V dc | |
| Sub Type | LED Driver | |
| Dimming Operation | 7 bit PWM | |
| Input Voltage Type | DC | |
| Operating Modes | GUI mode, Standalone mode (SAM), Bus Driven Mode (BDM) | |
| Standards/Approvals | RoHS and WEEE | |
| Number of Outputs | 12 | |
| Series | STEVAL-LLL002V1 | |
| Configuration | T-handle | |
| Primary Type | LED Driver | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type Display Driver | ||
Input Voltage 12V dc, 24V dc | ||
Sub Type LED Driver | ||
Dimming Operation 7 bit PWM | ||
Input Voltage Type DC | ||
Operating Modes GUI mode, Standalone mode (SAM), Bus Driven Mode (BDM) | ||
Standards/Approvals RoHS and WEEE | ||
Number of Outputs 12 | ||
Series STEVAL-LLL002V1 | ||
Configuration T-handle | ||
Primary Type LED Driver | ||
- Pays d'origine :
- IT
Kit consists of the STEVAL-LLL002M1 main board and the STEVAL-LLL002D1 USB-UART bridge.
It has been designed to test and evaluate ALED1262ZT performance.
The STEVAL-LLL002M1 is a LED array driver system evaluation board with local dimming and diagnostics for automotive applications. It is based on the ALED1262ZT 12-channel LED driver controlled through the STM8AF6266 microcontroller I²C interface.
The on-board A7986A DC-DC converter, accepting standard adapter input voltages with reverse polarity protection, provides the voltages and power for the board operation.
The STEVAL-LLL002V1 evaluation kit jumpers simulate LED open circuit faults and the 4-pin SWIM connector is used to debug and develop the STM8AF6266 microcontroller firmware.
The evaluation kit can operate in bus driven mode (BDM), standalone mode (SAM) and GUI mode.
Liens connexes
- STMicroelectronics 16 Output Display Driver 3mA, 40 mA 12/16-bit PWM LED Driver
- STMicroelectronics IP55 12 Output Display Driver 6mA Register, 7-bit PWM local brightness
- STMicroelectronics 5 Output Display Driver, 2A PWM LED Driver
- STMicroelectronics 5 Output Display Driver, 2A PWM BiCMOS
- STMicroelectronics Display Driver, 15mA PWM LED Driver
- DiodesZetex 5 Output Display Driver, 1A PWM LED Driver
- STMicroelectronics 5 Output Display Driver, 500mA PWM BiCMOS Constant Current Source
- STMicroelectronics 1 Output Display Driver 20mA PWM Inductor Switch Boost Controller