Intelligent LED Solutions 5 Output LED Driver, 24V LED Driver
- N° de stock RS:
- 180-7489
- Référence fabricant:
- ILPA-DRIVER-SP103E-01.
- Fabricant:
- Intelligent LED Solutions
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 9,95 €
Consulter les options de prix de grosSous-total (1 unité)*
25,57 €
(TVA exclue)
30,94 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 36 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 25,57 € | - |
| 5 - 9 | 23,58 € | 9,95 € |
| 10 + | 22,07 € | 35,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 180-7489
- Référence fabricant:
- ILPA-DRIVER-SP103E-01.
- Fabricant:
- Intelligent LED Solutions
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
| Marque | Intelligent LED Solutions | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Input Voltage | 5V | |
| Mount Type | Cable | |
| Sub Type | LED Driver | |
| Terminal Type | Quick Connect | |
| Input Voltage Type | DC | |
| LED Voltage | 24V | |
| Operating Modes | Constant Voltage | |
| Number of Outputs | 5 | |
| Series | ILPA | |
| Standards/Approvals | CE, EC, EN, ENEC, IEC | |
| Configuration | Enclosed | |
| Primary Type | DC-DC | |
| Sélectionner tout | ||
|---|---|---|
Marque Intelligent LED Solutions | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Input Voltage 5V | ||
Mount Type Cable | ||
Sub Type LED Driver | ||
Terminal Type Quick Connect | ||
Input Voltage Type DC | ||
LED Voltage 24V | ||
Operating Modes Constant Voltage | ||
Number of Outputs 5 | ||
Series ILPA | ||
Standards/Approvals CE, EC, EN, ENEC, IEC | ||
Configuration Enclosed | ||
Primary Type DC-DC | ||
Intelligent RGB & RGBW Mini-RF Controller
The ILPA-DRIVER-SP103E-0x has been designed to work seamlessly with all of our Intelligent LED Pixel products.
Built in industry standard connector allows for simple plug and play capabilities. An external power supply is required
to power the controller and LEDs. The controller comes pre-paired with its remote control, and communications are over
low power RF.
Technical Features
Applications
Liens connexes
- Intelligent LED Solutions 5 Output LED Driver 16.8 W, 700mA
- Intelligent LED Solutions IP67 5 Output LED Driver 18 W, 750mA LED Driver
- Intelligent LED Solutions 75W 9 V 24V
- Intelligent LED Solutions 5 Output LED Driver 1.75 W, 350mA
- Intelligent LED Solutions LED Mount ILPA for ILP Neon Strip
- Intelligent LED Solutions IP67 5 Output LED Driver 60 W, 1.67A 0 to 10 V PWM Resistance LED Driver
- Intelligent LED Solutions IP67 5 Output LED Driver 90 W, 3.75A 0 to 10 V PWM Resistance LED Driver
- Intelligent LED Solutions IP67 5 Output LED Driver 120 W, 5A 0 to 10 V PWM Resistance LED Driver