RS PRO IP20 5 Output LED Driver, 29V, 57 V, 40 W, 520mA
- N° de stock RS:
- 176-6755
- Fabricant:
- RS PRO
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 176-6755
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Output Voltage | 29V, 57V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 130V ac, 180V ac, 240V ac, 90V ac | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 520mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | EN55015 Class B, EN61000-3-2, EN55022, EN61000-3-3, EN61000-4-2/3/4/6/8/11, EN610598, EN61547, ENV5024 | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Output Voltage 29V, 57V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 130V ac, 180V ac, 240V ac, 90V ac | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 520mA | ||
Operating Modes Constant Current | ||
Standards/Approvals EN55015 Class B, EN61000-3-2, EN55022, EN61000-3-3, EN61000-4-2/3/4/6/8/11, EN610598, EN61547, ENV5024 | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- Pays d'origine :
- CN
The RS PRO Range of Dali Dimmable compact LED Drivers are suitable for indoor and have a logarithmic dimming range. We offer the range with a 3 year warranty as standard.
Input Voltage 180-240VAC
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
Liens connexes
- RS PRO IP20 5 Output LED Driver 33 V 520mA
- RS PRO IP20 5 Output LED Driver 44 V 520mA
- Inventronics IP20 1 Output LED Driver 57 V 1.05 A, 350mA AstroDIM / DALI-2 IT DALI 40/220-240/1A0 E
- MEAN WELL IP42 1 Output LED Driver 40 W 3 in 1
- MEAN WELL IP67 5 Output LED Driver 58 V 1.75A LED Driver
- Lumotech IP20 5 Output LED Driver 40 V 250mA Phase LED Driver
- Osram IP20 5 Output LED Driver 42 V 1.05A LED Driver
- MEAN WELL IP30 5 Output LED Driver 57 V 700mA LED Driver