RS PRO IP20 LED Driver, 12V, 100 W
- N° de stock RS:
- 176-6743
- Fabricant:
- RS PRO
Retiré-e du marché
- N° de stock RS:
- 176-6743
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| IP Rating | IP20 | |
| Product Type | LED Driver | |
| Output Voltage | 12 V | |
| Maximum Output Power | 100 W | |
| Configuration | Enclosed | |
| Input Voltage | 100 V ac, 240 V ac | |
| Input Voltage Type | AC | |
| Operating Modes | Constant Voltage | |
| Primary Type | AC-DC | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
IP Rating IP20 | ||
Product Type LED Driver | ||
Output Voltage 12 V | ||
Maximum Output Power 100 W | ||
Configuration Enclosed | ||
Input Voltage 100 V ac, 240 V ac | ||
Input Voltage Type AC | ||
Operating Modes Constant Voltage | ||
Primary Type AC-DC | ||
- Pays d'origine :
- CN
The RS PRO Range of 100watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications
Input Voltage 200-240vac
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
Liens connexes
- RS PRO IP20 LED Driver 100 W
- RS PRO IP20 LED Driver 60 W, 5A
- PowerLED IP20 1 Output LED Driver 100 W, 8.33A LED Driver
- RS PRO IP20 1 Output LED Driver 30 W, 2.5A LED Driver
- RS PRO IP20 1 Output LED Driver 6 W, 25A LED Driver
- RS PRO IP20 1 Output LED Driver 50 W, 80A LED Driver
- RS PRO IP20 1 Output LED Driver 216 W, 1.5A
- PowerLED IP20 1 Output LED Driver 100 W, 8.3A Triac DRIVER