NXP PCA9622DR,118 LED Driver IC, 2.3V, 5.5 V 100 mA 32-Pin TSSOP
- N° de stock RS:
- 797-4721
- Référence fabricant:
- PCA9622DR,118
- Fabricant:
- NXP
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 797-4721
- Référence fabricant:
- PCA9622DR,118
- Fabricant:
- NXP
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
| Marque | NXP | |
| Product Type | LED Driver IC | |
| Input Voltage | 2.3 V, 5.5 V | |
| Output Current | 100 mA | |
| Number of Pins | 32 | |
| Package Type | TSSOP | |
| Automotive Standard | No | |
| Dimming Operation | 0 % to 99.6 % | |
| Height | 850 μm | |
| Input Voltage Type | DC | |
| Length | 11.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Output Voltage | 40 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0 mV | |
| Mount Type | Through Hole | |
| Series | PCA9622 | |
| Standards/Approvals | ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101, Latch-up JEDEC Standard JESD78 > 100 mA | |
| Width | 6.1 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque NXP | ||
Product Type LED Driver IC | ||
Input Voltage 2.3 V, 5.5 V | ||
Output Current 100 mA | ||
Number of Pins 32 | ||
Package Type TSSOP | ||
Automotive Standard No | ||
Dimming Operation 0 % to 99.6 % | ||
Height 850 μm | ||
Input Voltage Type DC | ||
Length 11.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Output Voltage 40 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0 mV | ||
Mount Type Through Hole | ||
Series PCA9622 | ||
Standards/Approvals ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101, Latch-up JEDEC Standard JESD78 > 100 mA | ||
Width 6.1 mm | ||
- Pays d'origine :
- TH
LED Drivers, NXP
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Liens connexes
- NXP PCA9622DR 2.3V, 5.5 V 100 mA 32-Pin TSSOP
- NXP PCA9635PW,112 LED Driver IC TSSOP
- NXP PCA9540BDP 1 Single 2:1 8-Pin TSSOP
- NXP 16-Channel I/O Expander TSSOP 24118
- NXP 8-Channel I/O Expander TSSOP 16118
- NXP 8-Channel I/O Expander TSSOP 24118
- NXP 4-Channel I/O Expander TSSOP 8118
- STMicroelectronics STP16CP05TTR LED Driver IC 5.5 V ac 100 mA 24-Pin TSSOP