Infineon TLD1124ELXUMA1 LED Driver IC, 40V 360 mA 14-Pin SSOP-14
- N° de stock RS:
- 260-5229
- Référence fabricant:
- TLD1124ELXUMA1
- Fabricant:
- Infineon
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 14%
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
4,01 €
(TVA exclue)
4,85 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 480 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 5 - 45 | 0,802 € | 4,01 € | - |
| 50 - 95 | 0,682 € | 3,41 € | 14% |
| 100 - 245 | 0,56 € | 2,80 € | 30% |
| 250 - 995 | 0,524 € | 2,62 € | 34% |
| 1000 + | 0,37 € | 1,85 € | 53% |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-5229
- Référence fabricant:
- TLD1124ELXUMA1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Output Current | 360mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 40V | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | SSOP-14 | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Length | 4.9mm | |
| Series | TLD | |
| Width | 2.65mm | |
| Standards/Approvals | RoHS, IPC/JEDEC J-STD-020 | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 5.5V | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Output Current 360mA | ||
Product Type LED Driver IC | ||
Input Voltage 40V | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type SSOP-14 | ||
Number of Pins 14 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Length 4.9mm | ||
Series TLD | ||
Width 2.65mm | ||
Standards/Approvals RoHS, IPC/JEDEC J-STD-020 | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 5.5V | ||
The Infineon LITIX basic is a one channel high side driver IC with integrated output stage. It is designed to control LEDs with a current up to 360 mA. In typical automotive applications the device is capable to drive that is 3 red LEDs with a current up to 180 mA, which is limited by thermal cooling aspects.
1 Channel device with integrated output stage (current sources), optimized to drive LEDs
Low current consumption in sleep mode
Reverse polarity protection
Liens connexes
- Infineon TLD1124ELXUMA1 LED Driver IC, 40V 360 mA 14-Pin SSOP-14
- Infineon TLD1120ELXUMA1 LED Driver, 40V 360 mA 14-Pin SSOP-14
- Infineon LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD23313EPXUMA1 LED Driver IC, 40V 80 mA 14-Pin SSOP-14
- Infineon TLD1313ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD2314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD21321EPXUMA1 LED Driver IC, 40V 180 mA 14-Pin TSDSO-14