DiodesZetex AL3644CH12-7 LED Driver IC, 2.5V, 5 V SOP
- N° de stock RS:
- 246-7413
- Référence fabricant:
- AL3644CH12-7
- Fabricant:
- DiodesZetex
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 246-7413
- Référence fabricant:
- AL3644CH12-7
- Fabricant:
- DiodesZetex
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
| Marque | DiodesZetex | |
| Product Type | LED Driver IC | |
| Input Voltage | 2.5V, 5V | |
| Input Voltage Type | AC | |
| Dimming Operation | PWM, Analogue Voltage | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | AL3644 | |
| Height | 0.39in | |
| Length | 0.85in | |
| Width | 1.75in | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque DiodesZetex | ||
Product Type LED Driver IC | ||
Input Voltage 2.5V, 5V | ||
Input Voltage Type AC | ||
Dimming Operation PWM, Analogue Voltage | ||
Mount Type Surface | ||
Package Type SOP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series AL3644 | ||
Height 0.39in | ||
Length 0.85in | ||
Width 1.75in | ||
Automotive Standard No | ||
The DiodesZetex makes a dual LED flash driver that provides a high level of adjustability within a small solution size. The AL3644 utilizes a 2MHz or 4MHz fixed frequency synchronous boost converter to provide power to the dual 1.5A constant current LED sources. The dual 128 level current sources provide the flexibility to adjust the current ratios between LED1 and LED2. An adaptive regulation method ensures the current sources remain in regulation and maximizes efficiency.
Dual independent 1.5A LED current source programmability Accurate and Programmable LED current range from 1.4 mA to 1.5 A Optimized flash LED current during low battery conditions More than 85% efficiency in torch mode (at 100mA) and Flash mode (at 1A to 1.5A) Grounded cathode LED operation for improved thermal management
Liens connexes
- DiodesZetex LED Driver IC 5 V SOP
- DiodesZetex PAM2808BLBR LED Driver IC 6 V dc 1.5 A 8-Pin SOP
- DiodesZetex AL5819W6-7 LED Driver IC 5 V 100 mA 6-Pin SOP
- DiodesZetex ZXLD1350ET5TA LED Driver IC, 2.5V 500 mA 5-Pin TSOT-23
- DiodesZetex ZXLD1362ET5TA LED Driver IC, 2.5V 1.25 A 5-Pin SOT-23
- DiodesZetex LED Driver IC 9 V 8-Pin SOP
- DiodesZetex AL3353S-13 LED Driver IC 9 V 8-Pin SOP
- DiodesZetex PAM2863ECR LED Driver IC, 4.5 → 40 V dc 2A 8-Pin SOP