ROHM LED Driver IC, 70V 2 A 20-Pin HTSSOP-B20
- N° de stock RS:
- 246-3804
- Référence fabricant:
- BD18395EFV-ME2
- Fabricant:
- ROHM
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 246-3804
- Référence fabricant:
- BD18395EFV-ME2
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | LED Driver IC | |
| Output Current | 2A | |
| Input Voltage | 70V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | HTSSOP-B20 | |
| Number of Pins | 20 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 1mm | |
| Width | 4.4mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 0mV | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type LED Driver IC | ||
Output Current 2A | ||
Input Voltage 70V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type HTSSOP-B20 | ||
Number of Pins 20 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 1mm | ||
Width 4.4mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 0mV | ||
The ROHM BD183 series is a buck LED driver which operated at wide input voltage range from 4.5 V to 70 V are available in HTSSOP-B20 package and can be used in rear, turn, DRL/position, fog, dynamic indicator, high/low beam, AFS head lamp and ADB head lamp applications.
AEC-Q100 qualified
Functional safety supportive automotive products
Peak current detection OFF TIME control system
For use with matrix LED control (high-speed response current control)
High-side LED current detection
LED voltage maximum 60 V
Shutdown for
Liens connexes
- ROHM BD18395EFV-ME2 LED Driver IC, 70V 2 A 20-Pin HTSSOP-B20
- ROHM LED Driver IC, 18V 1.5 A 20-Pin HTSSOP-B20
- ROHM BD18327EFV-ME2 LED Driver IC, 18V 1.5 A 20-Pin HTSSOP-B20
- ROHM LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
- ROHM LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- ROHM LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- ROHM BD83A14EFV-ME2 LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- ROHM BD18397RUV-ME2 LED Driver IC, 65V 3.2 A 48-Pin HTSSOP