ROHM BD18362EFV-ME2 LED Driver IC, 60V 1 A 28-Pin HTSSOP-B28
- N° de stock RS:
- 246-3803
- Référence fabricant:
- BD18362EFV-ME2
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 246-3803
- Référence fabricant:
- BD18362EFV-ME2
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Output Current | 1A | |
| Product Type | LED Driver IC | |
| Input Voltage | 60V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | HTSSOP-B28 | |
| Number of Pins | 28 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 9.7mm | |
| Series | BD18362EFV-M | |
| Width | 4.4mm | |
| Height | 1mm | |
| Minimum Output Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Output Current 1A | ||
Product Type LED Driver IC | ||
Input Voltage 60V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type HTSSOP-B28 | ||
Number of Pins 28 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 9.7mm | ||
Series BD18362EFV-M | ||
Width 4.4mm | ||
Height 1mm | ||
Minimum Output Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The ROHM BD183 series is an automotive 8 channel matrix LED controller with an internal FET switch which allows a control of the sequential lighting, can be operated at input voltage range of 5.5V to 60V are available in HTSSOP-B28 package and can be used in automotive exterior lamps.
AEC-Q100 qualified
8-channel matrix switch
Up to 2LEDs per switch control
Built in sequential lighting pattern
Sequential lighting phase time setting
Sequential lighting start-up delay time setting
All-light-up (hazard mode)
LED open protection
LED short
Liens connexes
- ROHM LED Driver IC, 60V 1 A 28-Pin HTSSOP-B28
- ROHM HTSSOP-B28
- ROHM BD16852EFV-CE2 HTSSOP-B28
- ROHM BD83A14EFV-ME2 LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- ROHM BD18397RUV-ME2 LED Driver IC, 65V 3.2 A 48-Pin HTSSOP
- ROHM BD18398RUV-ME2 LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
- ROHM BD18347AEFV-ME2 LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- ROHM BD18395EFV-ME2 LED Driver IC, 70V 2 A 20-Pin HTSSOP-B20