ROHM BD9488F-GE2 LED Driver IC
- N° de stock RS:
- 171-6906
- Référence fabricant:
- BD9488F-GE2
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 171-6906
- Référence fabricant:
- BD9488F-GE2
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
- Pays d'origine :
- JP
BD9488F is a high efficiency driver for white LEDs and designed for large LCDs. This IC is built-in a boostDCDC converters that employ an array of LEDs as the light source. BD9488F has some protect function against fault conditions, such as the over-voltage protection(OVP), the over current limit protection of DCDC (OCP),LED over current protection (LEDOCP), the open detection of LED string. Therefore BD9488F is available for the fail-safe design over a wide range output voltage.
Current mode DCDC converter
Vout discharge circuit as shutdown
LED protection circuit (OPEN protection, LED OCP protection)
LED protect detection as small PWM dimming signal
Over-voltage protection (OVP) for the output voltage.
Adjustable soft start time constant
The wide range of analog dimming 0.2V-3.5V
The built-in transformation circuit from pulse to DC
2 PWM dimming signal
The UVLO detection for the input voltage of the power stage
FAIL logic output
Vout discharge circuit as shutdown
LED protection circuit (OPEN protection, LED OCP protection)
LED protect detection as small PWM dimming signal
Over-voltage protection (OVP) for the output voltage.
Adjustable soft start time constant
The wide range of analog dimming 0.2V-3.5V
The built-in transformation circuit from pulse to DC
2 PWM dimming signal
The UVLO detection for the input voltage of the power stage
FAIL logic output
Liens connexes
- ROHM BD9488F-GE2 LED Driver IC
- ROHM BD82035FVJ-GE2 High Side Switch Power Switch IC 8-Pin, TSOP
- ROHM BD82032FVJ-GE2 High Side Switch Power Switch IC 8-Pin, TSOP
- ROHM BD82030FVJ-GE2 High Side Switch Power Switch IC 8-Pin, TSOP
- ROHM BD9483F-GE2 SOP Display Driver 7 V
- ROHM LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
- ROHM LED Driver IC, 65V 45 mA 16-Pin VQFN-20
- ROHM LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
