Microchip CL320SG-G LED Driver IC, 6.5V, 90 V 8-Pin SOIC
- N° de stock RS:
- 598-538
- Référence fabricant:
- CL320SG-G
- Fabricant:
- Microchip
Sous-total (1 bobine de 3300 unités)*
3 270,30 €
(TVA exclue)
3 956,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 29 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 3300 + | 0,991 € | 3 270,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 598-538
- Référence fabricant:
- CL320SG-G
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Product Type | LED Driver IC | |
| Input Voltage | 6.5V, 90V | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 119°C | |
| Standards/Approvals | RoHS | |
| Series | CL320 | |
| Automotive Standard | No | |
| Minimum Output Voltage | 4V | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Product Type LED Driver IC | ||
Input Voltage 6.5V, 90V | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 119°C | ||
Standards/Approvals RoHS | ||
Series CL320 | ||
Automotive Standard No | ||
Minimum Output Voltage 4V | ||
The Microchip 3-Channel Linear LED Drivers are designed to drive three strings of LEDs at a constant current of 20 mA, 25 mA and 30 mA, respectively. The drive current is fixed, with a ±6% tolerance over a VOUT range of 4V to 15V. Separate enable pins for each channel allow for PWM dimming, three-step linear dimming or individual disconnection of faulty LED strings.
90V Standoff Voltage
Separate Enable Pins for each Channel for PWM Dimming
Over temperature Protection
Liens connexes
- Microchip HV9861ALG-G LED Driver IC 450 V dc 8-Pin SOIC
- Microchip HV9910CLG-G LED Driver IC 450 V dc 165 mA 8-Pin SOIC
- Microchip HV9961LG-G LED Driver IC 8 V dc 165 mA 8-Pin SOIC
- Microchip HV9910BLG-G LED Driver IC 8 V dc 165 mA 8-Pin SOIC
- Microchip HV9961NG-G LED Driver IC 8 V dc 165 mA 16-Pin SOIC
- Microchip CL520N3-G LED Driver IC 90 V dc 20 mA 3-Pin TO-92
- Microchip CL2N8-G LED Driver IC 90 V dc 22 mA 4-Pin SOT-89
- Microchip CL2N3-G LED Driver IC 90 V dc 22 mA 3-Pin TO-92