- N° de stock RS:
- 223-8030
- Référence fabricant:
- DISCRSE
- Fabricant:
- Carlo Gavazzi
Produit discontinué
- N° de stock RS:
- 223-8030
- Référence fabricant:
- DISCRSE
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
The Carlo Gavazzi DIS display are part of the Dupline carpark system, which contains other variants of sensors, controllers and displays. It is used for guiding in car park facilities. The displays can be programmed via the web based configuration software, the available spaces can be displayed by means of different combinations of digits and symbols.
Temperature range down to -30 ˚C
Communication via bus or API
Programmable custom messages
Programmable digit dimensions
Communication via bus or API
Programmable custom messages
Programmable digit dimensions
Spécifications
Attribut | Valeur |
---|---|
Display Type | Dot Matrix |
Number of Characters | 4 |
Common Connection | None |
- N° de stock RS:
- 223-8030
- Référence fabricant:
- DISCRSE
- Fabricant:
- Carlo Gavazzi