MikroElektronika MIKROE-3400 LED Driver 6 Click Module for AL1781
- N° de stock RS:
- 188-4825
- Référence fabricant:
- MIKROE-3400
- Fabricant:
- MikroElektronika
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 188-4825
- Référence fabricant:
- MIKROE-3400
- Fabricant:
- MikroElektronika
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
| Marque | MikroElektronika | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Module | |
| Featured Device | AL1781 | |
| Kit Name | LED Driver 6 Click | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque MikroElektronika | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Module | ||
Featured Device AL1781 | ||
Kit Name LED Driver 6 Click | ||
Standards/Approvals RoHS | ||
LED driver 6 Click is a high brightness LED or LED strip driver, designed to be used in tunable Smart Connected Lighting (SCL) applications. It is based on the AL1781, a single-channel PWM dimmable linear LED driver. By utilizing a high-frequency E-flicker free technology with Deep Dimming capability, it can be used in single-channel tunable white SCL applications. The AL1781 IC features the Adaptive Thermal Management scheme, reducing the power dissipation. It also integrates an abundance of protection features for increased reliability: undervoltage, open or short circuit at the output, and thermal protection.
LED driver 6 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Liens connexes
- MikroElektronika MIKROE-2807 LED Driver 2 Click for MikroBus
- MikroElektronika MIKROE-2676 LED Driver Click LED Evaluation Kit for UVLO
- MikroElektronika MIKROE-1307 Grove-Blue LED LED Matrix Click for Mikroe-1307
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika MIKROE-4450 Volume Click Converter Module Development Board
- MikroElektronika MIKROE-4757 LED Driver 11 Click LED Controller LED Driver for WLMDU9456001JT for mikroBUS Socket
- MikroElektronika MIKROE-4268 LED Driver Click LED Driver Sensor Add-On Board for PCA9957HNMP for LED Status
- MikroElektronika MIKROE-4787 LED Driver 10 Click LED Controller LED Driver for TLC59283 for mikroBUS Socket